• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SKPS 7630 Ni / SW Safety test clip 4 mm socket Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 34.99
-17 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • 4 mm
  • Black

Technical specifications

  • Insulation: PA 6.6 (polyamide)
  • Gripping range up to 11.5 mm
Product type

Safety test clip

Connection

4 mm socket

Max. clamping range

11.5 mm

Factory colour

Black

Nominal voltage

1000 V

Jack diameter

4 mm

Tip material

Nickel-plated

Max. resistance

50 mΩ

Content

1 pc(s)

Nominal current

20 A

Temperature range

-25 - +80 °C

Type

SKPS 7630 Ni / SW

Documents & Downloads

Datasheet

Datasheet 2358192 Schützinger SKPS 7630 Ni / SW Safety test clip 4 mm socket Black

User & Safety Instructions

User & Safety Instructions 2358192 Schützinger SKPS 7630 Ni / SW Safety test clip 4 mm socket Black

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)