• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger PZA 7524 / SW Clamp 4 mm socket Black

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 4 mm
  • Black

Technical specifications

Product type

Clamp

Connection

4 mm socket

Factory colour

Black

Nominal voltage

30 V AC

60 V DC

Jack diameter

4 mm

Tip material

Nickel-plated socket, galvanized pliers

Max. resistance

3 mΩ

Content

1 pc(s)

Nominal current

32 A

Type

PZA 7524 / SW

Documents & Downloads

Datasheet

Datasheet 2358163 Schützinger PZA 7524 / SW Clamp 4 mm socket Black

User & Safety Instructions

User & Safety Instructions 2358163 Schützinger PZA 7524 / SW Clamp 4 mm socket Black

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)