• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCI PN-38C (6.4mm) PN-38C (6.4mm) Control knob + hand Black (Ø x H) 20.3 mm x 15.6 mm 1 pc(s)

1/2
Image similar
Product type
Control knob
Axle mount
6.4 mm
Height
15.6 mm
(Ø)
20.3 mm
Features
+ hand
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control knob

Features

+ hand

Axle mount

6.4 mm

Height

15.6 mm

(Ø)

20.3 mm

Dim

(Ø x H) 20.3 mm x 15.6 mm

Factory colour

Black

Material

Phenol

Content

1 pc(s)

Type

PN-38C (6.4mm)

Documents & Downloads

Datasheet

Datasheet 1304023 SCI PN-38C (6.4mm) PN-38C (6.4mm) Control knob + hand Black (Ø x H) 20.3 mm x 15.6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1304023 SCI PN-38C (6.4mm) PN-38C (6.4mm) Control knob + hand Black (Ø x H) 20.3 mm x 15.6 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)