• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCI R9-3612, GREEN LED indicator light Green 2.1 V - 20 mA 45 mcd

1/2
Image similar
Product type
LED indicator light
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Recess diameter
6.2 mm
Light intensity I(V)
45 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

373 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCI R9-3612, GREEN LED indicator light Green 2.1 V - 20 mA 45 mcd

Our service for you

Technical specifications

  • Lens: diffuse
Product type

LED indicator light

Type

R9-3612, GREEN

Factory colour

Green

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Recess diameter

6.2 mm

Front panel thickness

max. 3.5 mm

Case colour

Chrome

Material

Brass

Phenol

Material properties

shiny

Mounting type

Screw

Light intensity I(V)

45 mcd

Radiation angle

50°

LED features

External reflector

LED 3 mm

Connection

Soldering

Min. temperature

-25 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Type

3 mm LED-outer reflector

Content

1 pc(s)

Material (details)

Chrome-plated brass / Phenol

Operating current

-

Operating temperature

-25 - +85 °C

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 149782 SCI R9-3612, GREEN LED indicator light Green 2.1 V - 20 mA 45 mcd

User & Safety Instructions

User & Safety Instructions 149782 SCI R9-3612, GREEN LED indicator light Green 2.1 V - 20 mA 45 mcd

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)