• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 389O50 Cloth tape Olive green (L x W) 50 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.56)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch® fabric adhesive tape 389

  • Olive green
  • (L x W) 50 m x 50 mm

Technical specifications

Product type

Cloth tape

Length

50 m

Width

50 mm

Thickness

0.26 mm

Factory colour

Olive green

Adhesive type

Natural rubber

Type

389O50

Content

1 pc(s)

Dim

(L x W x H) 50 m x 50 mm x 120 mm

Height

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145076 Scotch 389O50 Cloth tape Olive green (L x W) 50 m x 50 mm 1 pc(s)

Description

Universal adhesive tape with very good adhesion properties on different materials. Good tear resistance and flexibility for use on uneven surfaces. The 3M™ fabric adhesive tape 389 is a universally applicable adhesive tape with very good adhesion properties on different materials. It is characterized by good tear resistance and flexibility for use on uneven surfaces. The polyethylene-coated fabric adhesive tape is easy to handle and can also be used in conjunction with moisture. Easy masking in curves is possible with the narrow-meshed adhesive tape. In principle, it has a very high endurance force and good adaptability. Possible areas of application are the color coding of components, general repair purposes or the bundling of pipes, materials and much more. Tape color: Silver.

This text is machine translated.

Features

  • Closely woven adhesive tape
  • Good adaptability
  • To be used in conjunction with moisture
  • Easy to use
  • Easy masking in curves

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)