• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 8915 8915T18 Filament tape 8915 Transparent (L x W) 55 m x 18 mm 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.22)
€ 25.99
-54 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament adhesive tape

  • Transparent
  • (L x W) 55 m x 18 mm
  • Fibreglass-reinforced, Solvent-free

Technical specifications

Product type

Filament tape

Adhesive tape features

Fibreglass-reinforced

Solvent-free

Length

55 m

Width

18 mm

Thickness

0.152 mm

Breakout force

2977 N/10 mm

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Polypropylene

Series

8915

Type

8915

Content

1 pc(s)

Dim

(L x W) 55 m x 18 mm

Material thickness

0.152 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 540152 Scotch 8915 8915T18 Filament tape 8915 Transparent (L x W) 55 m x 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540152 Scotch 8915 8915T18 Filament tape 8915 Transparent (L x W) 55 m x 18 mm 1 pc(s)

Information

Information 540152 Scotch 8915 8915T18 Filament tape 8915 Transparent (L x W) 55 m x 18 mm 1 pc(s)

Description

3MTM 8915
A filament adhesive tape with fibreglass reinforcement. The specially formulated synthetic, rubber adhesive can be removed from a wide range of surfaces cleanly and leaving no residue. The adhesive tape is especially suited to holding parts during manufacture and shipping, bundling cables, attaching plugs, securing doors and storing units and electrical devices.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.48€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)