• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 8915T24 8915T24 Filament tape Transparent (L x W) 55 m x 24 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.25)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Filament adhesive tape 890, 24 mm x 55 m

  • Transparent
  • (L x W) 55 m x 24 mm

Technical specifications

Product type

Filament tape

Adhesive tape features

High tensile strength

No-residue

Abrasion-resistant

Strong adhesive

Damp-proof

Transparent

UV-resistant

Fibreglass-reinforced

Length

55 m

Width

24 mm

Thickness

0.152 mm

Breakout force

2977 N/10 mm

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Polypropylene

Type

8915T24

Content

1 pc(s)

Dim

(L x W) 55 m x 24 mm

Material (details)

Synthetic rubber

Material thickness

0.152 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266132 Scotch 8915T24 8915T24 Filament tape Transparent (L x W) 55 m x 24 mm 1 pc(s)

Description

3M™ Adhesive tape 890 is a high performance adhesive tape with a continuous glass fiber reinforcement. You owe the tape its high tear strength and excellent notch strength. ScotchPar™ backing material provides excellent abrasion resistance, moisture and UV resistance, and wear resistance. The adhesive, on the other hand, is based on a special formula that combines high initial adhesion with good long-term adhesive strength.

This text is machine translated.

Features

  • Glass fiber reinforcement Ï can be removed residue-free on a variety of surfaces
  • FDA approval: For fixing and bundling
  • Especially for securing parts during transport, such as inserts in electric ovens, refrigerators, microwave ovens, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)