• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch D6651222 D6651222 Double sided adhesive tape Scotch® 665 Transparent (L x W) 22.8 m x 12.5 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.37)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch® double-sided adhesive tape

  • Transparent
  • (L x W) 22.8 m x 12.5 mm

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Transparent

Double-sided tape

Non-aging

Extra strong

Length

22.8 m

Width

12.5 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Cellulose acetate

Series

Scotch® 665

Type

D6651222

Content

1 pc(s)

Dim

(L x W) 22.8 m x 12.5 mm

Type

In folded box

Motif imprint

Transparent

Material

Cellulose acetate

Carrier material

Cellulose acetate

Product type description

665

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 542373 Scotch D6651222 D6651222 Double sided adhesive tape Scotch® 665 Transparent (L x W) 22.8 m x 12.5 mm 1 pc(s)

Description

Double-sided permanent adhesive, non-aging. The adhesive does not penetrate through. Ideal for pasting photos.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)