
Highlights & Details
Copper foil
- Acryl-adhesive is resistant against solvent
- Flame resistant as per UL.
Technical specifications
- Product type
Shielding tape
- Length
16.5 m
- Width
9 mm
- Thickness
0.07 mm
- Factory colour
Copper
- Adhesive type
Acrylic
- Carrier material
Copper foil
- Series
Scotch® 1181
- Type
Scotch 1181
- Content
1 pc(s)
- Dim
(L x W x H) 16.5 m x 9 mm x 50 mm
- Height
50 mm
- Material (details)
Conductive acrylic
- Material thickness
0.07 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541328 Scotch Scotch 1181 ET11819X16.5 Shielding tape Scotch® 1181 Copper (L x W) 16.5 m x 9 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541328 Scotch Scotch 1181 ET11819X16.5 Shielding tape Scotch® 1181 Copper (L x W) 16.5 m x 9 mm 1 pc(s)
Information
Information 541328 Scotch Scotch 1181 ET11819X16.5 Shielding tape Scotch® 1181 Copper (L x W) 16.5 m x 9 mm 1 pc(s)
Description
Scotch™ 1181
ScotchTM 1181 with conductive acrylic adhesive to dissipate static electricity and shield from electromagnetic fields of components and devices.
Frequently Bought Together
(*All information is plus legal VAT)€ 63.48€ 46.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































