
Highlights & Details
Tesa Xtreme Conditions Black 3 m x 25 mm
- Insulation and protection of cables and connections
- Insulate and protect cables and connections up to 8000V
- Extremely resistant to chemicals and liquids
Technical specifications
- Breakdown voltage 8000 V.
- Tensile strength: 33 N/cm
- Product type
Draught excluder
- Adhesive tape features
Self-fusing
Oil-resistant
Waterproof
UV-resistant
No-residue
- Length
3 m
- Width
25 mm
- Thickness
0.5 mm
- Breakout force
33 N/10 mm
- Max. temperature
+260 °C
- Min. temperature
-65 °C
- Factory colour
Black
- Carrier material
Silicone
- Series
tesa® Professional Xtreme Conditions
- Type
PREMIUM
- Content
1 pc(s)
- Dim
(L x W x H) 3 m x 25 mm x 3 m
- Height
3 m
- Discharge voltage
8000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 556023 tesa PREMIUM 04600-00001-00 Draught excluder tesa® Professional Xtreme Conditions Black (L x W) 3 m x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 556023 tesa PREMIUM 04600-00001-00 Draught excluder tesa® Professional Xtreme Conditions Black (L x W) 3 m x 25 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 19.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































