
Highlights & Details
tesafilm® double sided adhesive tape, photo film - for fixing on paper and other materials
- Transparent
- (L x W) 7.5 m x 12 mm
- Non-aging, Low-noise
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
Non-aging
Low-noise
- Length
7.5 m
- Width
12 mm
- Thickness
0.075 mm
- Breakout force
58 N/10 mm
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Polypropylene (PP)
- Series
tesafilm®
- Type
57912-00000-02
- Content
1 pc(s)
- Dim
(L x W) 7.5 m x 12 mm
- Material (details)
Water-based acrylate
- Material
Polypropylene (PP)
- Product type description
Un scotch double-face résistant pour coller avec discrétion.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 543892 tesa 57912-00000-02 Double sided adhesive tape tesafilm® Transparent (L x W) 7.5 m x 12 mm 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 roll in the disposable dispenser
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 11.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































