
Number
Total (1 m = € 0.18)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
tesa Duct Tape PRO - Repair tape - long lasting adhesive force for indoor and outdoor applications - self-adhesive - 50m x 50mm, black
- Grey
- (L x W) 50 m x 50 mm
Technical specifications
- Product type
Repair tape
- Adhesive tape features
Waterproof
- Length
50 m
- Width
50 mm
- Factory colour
Grey
- Adhesive type
PE
- Carrier material
Natural rubber
- Series
tesa® Duct tape
- Type
Duct Tape PRO
- Content
1 pc(s)
- Dim
(L x W) 50 m x 50 mm
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2481323 tesa Duct Tape PRO 74613-00003-00 Repair tape Grey (L x W) 50 m x 50 mm 1 pc(s)
Description
The reliable assistant for all repairs and fixations:
The tesa PRO Duct Tape is ready for any application, whether drinenn or outside.
The tesa PRO Duct Tape is water-repellent and also works on rough surfaces. This band meets the needs of every craftsman: Easy to tear and with a long hold.
The tesa PRO Duct Tape can be easily unwinding and flexibly adapts to every surface, in order to ensure an optimal sealing.
This universal adhesive tape with its strong adhesive strength is ideal for temporary and permanent applications when repairing, marking, fixing, sealing and packing.
Your new everyday assistant is here: With tesa PRO Duct Tape 74613 in the tool box you have a reliable, easy to handle and easily tear-off adhesive tape for all sealing or repair work, which you encounter. Whether you need to fix a cable quickly or attach a protective film, our repair tape is suitable for all surfaces and also water-repellent. The tesa 74613 is a universally usable adhesive tape based on synthetic rubber with a PET-fabric, which provides for an optimal adjustment with its high flexibility. It offers the long-lasting, reliable bonding for which tesa is known. The self-adhesive tape is available in the colors gray and black, suitable for your individual application. The perfect supplement for your daily work!
Application: This Duct Tape works best on clean, smooth surfaces. Adhere the tape and press it firmly onto the surface.
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.
This text is machine translated.
The tesa PRO Duct Tape is ready for any application, whether drinenn or outside.
The tesa PRO Duct Tape is water-repellent and also works on rough surfaces. This band meets the needs of every craftsman: Easy to tear and with a long hold.
The tesa PRO Duct Tape can be easily unwinding and flexibly adapts to every surface, in order to ensure an optimal sealing.
This universal adhesive tape with its strong adhesive strength is ideal for temporary and permanent applications when repairing, marking, fixing, sealing and packing.
Your new everyday assistant is here: With tesa PRO Duct Tape 74613 in the tool box you have a reliable, easy to handle and easily tear-off adhesive tape for all sealing or repair work, which you encounter. Whether you need to fix a cable quickly or attach a protective film, our repair tape is suitable for all surfaces and also water-repellent. The tesa 74613 is a universally usable adhesive tape based on synthetic rubber with a PET-fabric, which provides for an optimal adjustment with its high flexibility. It offers the long-lasting, reliable bonding for which tesa is known. The self-adhesive tape is available in the colors gray and black, suitable for your individual application. The perfect supplement for your daily work!
Application: This Duct Tape works best on clean, smooth surfaces. Adhere the tape and press it firmly onto the surface.
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.
This text is machine translated.
Scope of delivery
- 1x Panzertape / fabric tape
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































