• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Scotch™ 22 SCOTCH22-38X33 Electrical tape Scotch™ 22 Black (L x W) 33 m x 38 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.97)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC-Elektro-INSULATION TAPE

  • Black
  • (L x W) 33 m x 38 mm
  • Weatherproof, Self-extinguishing, UV-resistant, Oil-resistant
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Electrical tape

Adhesive tape features

Weatherproof

Self-extinguishing

UV-resistant

Oil-resistant

Length

33 m

Width

38 mm

Thickness

0.25 mm

Breakout force

35 N/10 mm

Max. temperature

+80 °C

Min. temperature

-10 °C

Factory colour

Black

Adhesive type

Gum

Carrier material

PVC

Series

Scotch™ 22

Type

Scotch™ 22

Content

1 pc(s)

Dim

(L x W) 33 m x 38 mm

Discharge voltage

600 V

Material thickness

0.25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549500 Scotch Scotch™ 22 SCOTCH22-38X33 Electrical tape Scotch™ 22 Black (L x W) 33 m x 38 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549500 Scotch Scotch™ 22 SCOTCH22-38X33 Electrical tape Scotch™ 22 Black (L x W) 33 m x 38 mm 1 pc(s)

Information

Information 549500 Scotch Scotch™ 22 SCOTCH22-38X33 Electrical tape Scotch™ 22 Black (L x W) 33 m x 38 mm 1 pc(s)

Description


Scotch TM 22
Black, is a specially thick Premium-Tape with high abrasion-resistance and mechanical capacity. Suitable for cable sheath repairs and insulation.
Advantages:
Specially thick PremiumTape · high abrasion-resistance and mechanical capacity.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)