• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Scotch™ 35 SCOTCH35-19X20GR Electrical tape Scotch® 35 Grey (L x W) 20 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.65)
€ 19.99
-35 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weatherproof adhesive tape

  • Grey
  • (L x W) 20 m x 19 mm
  • Weatherproof, Self-extinguishing, Elastic, UV-resistant
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Electrical tape

Adhesive tape features

Weatherproof

Self-extinguishing

Elastic

UV-resistant

Length

20 m

Width

19 mm

Thickness

0.18 mm

Breakout force

30 N/10 mm

Max. temperature

+105 °C

Min. temperature

-10 °C

Factory colour

Grey

Adhesive type

Gum

Carrier material

PVC

Series

Scotch® 35

Type

Scotch™ 35

Content

1 pc(s)

Dim

(L x W) 20 m x 19 mm

Discharge voltage

600 V

Material thickness

0.18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549706 Scotch Scotch™ 35 SCOTCH35-19X20GR Electrical tape Scotch® 35 Grey (L x W) 20 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549706 Scotch Scotch™ 35 SCOTCH35-19X20GR Electrical tape Scotch® 35 Grey (L x W) 20 m x 19 mm 1 pc(s)

Information

Information 549706 Scotch Scotch™ 35 SCOTCH35-19X20GR Electrical tape Scotch® 35 Grey (L x W) 20 m x 19 mm 1 pc(s)

Description


ScotchTM 35
The colour program is ScotchTM Super 33+ with nearly identical technical features. Colours received are red, yellow, green, blue, brown, grey, white, orange and violet It is best suited as identification and insulation band
Advantages:
Best adhesion and flexibility even in low temperatures. · Economical processing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)