• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Scotch 40 ET40PR19X66 Tape Scotch™ 40 Transparent (L x W) 66 m x 19 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.76)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Antistatic adhesive tape

  • Transparent
  • (L x W) 66 m x 19 mm

Technical specifications

  • Charge when removing from the roll: 20 V
  • Charge when applying to diverse surfaces: 50 V
  • Breakdown voltage 7.0 kV.
Product type

Tape

Adhesive tape features

All-purpose

Transparent

Self-adhesive

Length

66 m

Width

19 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polyester

Series

Scotch™ 40

Type

Scotch 40

Content

1 pc(s)

Dim

(L x W) 66 m x 19 mm

Discharge voltage

7.0 kV

Material (details)

Polyester

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 545662 Scotch Scotch 40 ET40PR19X66 Tape Scotch™ 40 Transparent (L x W) 66 m x 19 mm 1 pc(s)

Information

Information 545662 Scotch Scotch 40 ET40PR19X66 Tape Scotch™ 40 Transparent (L x W) 66 m x 19 mm 1 pc(s)

Description


Scotch™ 40
The 3M anti-static adhesive band is made of Polyester foil with Acryl-adhesive as carrier · Good anti-static ratio · Triboelectrical charging reduced at the minimum · Carrier material is printed with ESD Symbol. · For locking of electrostatic protected packaging · Universal application in the range of electro statistic secured working areas and ranges · ESD-Labelling by printing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)