• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Super 33+ SUPER33+-19X6 Electrical tape Scotch® Super 33 Black (L x W) 6 m x 19 mm 1 pc(s)

1/11
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

890 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.33)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weatherproof adhesive tape

  • Specially elastic
  • Weatherproof, weather-resistant
  • Dim. (L x W) 6 m x 19 mm
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A black and white circle with the letters 'FI' in the centre.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Electrical tape

Adhesive tape features

Weatherproof

Elastic

UV-resistant

Length

6 m

Width

19 mm

Thickness

0.178 mm

Breakout force

26 N/10 mm

Max. temperature

+105 °C

Min. temperature

-18 °C

Factory colour

Black

Adhesive type

Gum

Carrier material

PVC

Series

Scotch® Super 33

Type

Super 33+

Content

1 pc(s)

Dim

(L x W) 6 m x 19 mm

Discharge voltage

600 V

Material thickness

0.178 mm

Temperature range

up to +105 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 545566 Scotch Super 33+ SUPER33+-19X6 Electrical tape Scotch® Super 33 Black (L x W) 6 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545566 Scotch Super 33+ SUPER33+-19X6 Electrical tape Scotch® Super 33 Black (L x W) 6 m x 19 mm 1 pc(s)

Information

Information 545566 Scotch Super 33+ SUPER33+-19X6 Electrical tape Scotch® Super 33 Black (L x W) 6 m x 19 mm 1 pc(s)

Description

Very flexible, UV-compatible Premium-Band with very good electrical properties and capacity against moisture, Lyes, many acids and solvents. It is suitable for electrical insulation for applications upto 1 kV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)