• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCREW CLAMP 2391325 Span width (max.):300 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCREW CLAMP

Our service for you

Technical specifications

  • Maximum opening capacity of 30 cm
Product type

Clamp

Span width (max.)

300 mm

Length

385 mm

Weight

0.54 kg

Content

1 pc(s)

Width

100 mm

Features

variable throat depth

Tension

1335 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2391325 SCREW CLAMP 2391325 Span width (max.):300 mm

More interesting products

(*All information is plus legal VAT)