• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SDS5V SMD sounder Noise emission: 90 dB Voltage: 5 V DC Continuous acoustic signal 1 pc(s)

Image similar
Product type
SMD sounder
Fastening method
PCB
Sound signal type
Continuous acoustic signal
Voltage
5 V DC
Dim
(L x W x H) 12.6 x 12.6 x 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD Signal

  • 90 dB
  • Continuous acoustic signal
  • 5 V DC

Technical specifications

Product type

SMD sounder

Fastening method

PCB

Sound signal type

Continuous acoustic signal

Voltage

5 V DC

Dim

(L x W x H) 12.6 x 12.6 x 10 mm

Connection

SMD

Type

Square

Noise emission

90 dB

Content

1 pc(s)

Width

12.6 mm

Height

10 mm

Length

12.6 mm

Resonance

2.4 kHz

Type

SDS5V

Documents & Downloads

Datasheet

Datasheet 1461342 SDS5V SMD sounder Noise emission: 90 dB Voltage: 5 V DC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461342 SDS5V SMD sounder Noise emission: 90 dB Voltage: 5 V DC Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)