• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate Exos 7E8 4 TB 3.5" (8.9 cm) internal HDD SATA III ST4000NM002A Bulk

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate Exos 7E8 4 TB 3.5" (8.9 cm) internal HDD

  • 4 TB storage capacity
  • 7200 rpm and 256 MB cache
  • SATA III interface
  • This text is machine translated.

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

Exos 7E8

Format

3.5 inch

Memory capacity

4 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

7200 U/min

Cache

256 MB

Design height

26 mm

NAS compatibility (yes/no)

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234094 Seagate Exos 7E8 4 TB 3.5" (8.9 cm) internal HDD SATA III ST4000NM002A Bulk

Description

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.