• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate Exos 10E 1.8 TB 2.5" (6.35 cm) internal HDD SAS 12 Gbps ST1800MM0129 Bulk

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate Exos 10E 1.8 TB 2.5" (6.35 cm) internal HDD

  • 1.8 TB storage capacity
  • 7200 rpm and 256 MB cache
  • SAS 12 GB/s interface
  • This text is machine translated.

Technical specifications

Product type

2.5" (6.35 cm) internal HDD

Series

Exos 10E

Format

2.5 inch

Memory capacity

1.8 TB

Interfaces

SAS 12 Gbps

Type

Bulk

Rotational speed

7200 U/min

Cache

256 MB

Design height

15

NAS compatibility (yes/no)

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234091 Seagate Exos 10E 1.8 TB 2.5" (6.35 cm) internal HDD SAS 12 Gbps ST1800MM0129 Bulk

Description

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.