• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NT001 Bulk

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD

  • 12 TB Storage capacity7200 U/min And cacheSATA III interfaceWith 3 years of Seagate rescue data recovery

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

IronWolf Pro

Format

3.5 inch

Memory capacity

12 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

7200 U/min

Design height

26.1 mm

NAS compatibility (yes/no)

Yes

Factory colour

Multicolour

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

680 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789578 Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NT001 Bulk

Description

IronWolf Pro hard drives are designed to deliver high performance continuous operation, reliability, and multi-bay RAID storage solutions for multiple users in commercial applications and businesses.

This text is machine translated.

Features

  • HDD size: 3.5 inchHDD capacity 12000 GBHDD speed 7200 RPM
  • This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.

System requirements

  • Interface 6 GB/s SATA