• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate IronWolf Pro 2 TB 3.5" (8.9 cm) internal HDD SATA III ST2000NT001 Bulk

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate IronWolf Pro 2 TB 3.5" (8.9 cm) internal HDD

  • 2 TB Storage capacity7200 U/min And 256 MB cacheSATA III interfaceWith 3 years of Seagate rescue data recovery

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

IronWolf Pro

Format

3.5 inch

Memory capacity

2 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

7200 U/min

Cache

256 MB

Design height

26.1 mm

NAS compatibility (yes/no)

Yes

Depth

105 mm

Height

25 mm

Width

150 mm

Weight

620 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2789573 Seagate IronWolf Pro 2 TB 3.5" (8.9 cm) internal HDD SATA III ST2000NT001 Bulk

User & Safety Instructions

User & Safety Instructions 2789573 Seagate IronWolf Pro 2 TB 3.5" (8.9 cm) internal HDD SATA III ST2000NT001 Bulk

Description

IronWolf Pro hard drives are designed to deliver high performance continuous operation, reliability, and multi-bay RAID storage solutions for multiple users in commercial applications and businesses.

This text is machine translated.

Features

  • HDD size: 3.5 inchHDD capacity 2000 GBHDD speed 7200 RPM
  • This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.

System requirements

  • Interface 6 GB/s SATA