• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate IronWolf Pro 18 TB 3.5" (8.9 cm) internal HDD SATA III ST18000NT001 Bulk

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate IronWolf Pro 18 TB 3.5" (8.9 cm) internal HDD

  • 18 TB Storage capacity7200 U/min And cacheSATA III interfaceWith 3 years of Seagate rescue data recovery

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

IronWolf Pro

Format

3.5 inch

Memory capacity

18 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

7200 U/min

Design height

26.1 mm

NAS compatibility (yes/no)

Yes

Depth

20 mm

Height

150 mm

Width

100 mm

Weight

660 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2789581 Seagate IronWolf Pro 18 TB 3.5" (8.9 cm) internal HDD SATA III ST18000NT001 Bulk

User & Safety Instructions

User & Safety Instructions 2789581 Seagate IronWolf Pro 18 TB 3.5" (8.9 cm) internal HDD SATA III ST18000NT001 Bulk

Description

IronWolf Pro hard drives are designed to deliver high performance continuous operation, reliability, and multi-bay RAID storage solutions for multiple users in commercial applications and businesses.

This text is machine translated.

Features

  • HDD size: 3.5 inchHDD capacity 18000 GBHDD speed 7200 RPM
  • This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.

System requirements

  • Interface 6 GB/s SATA