• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seeed Studio 103020005 Relay module Suitable for (single board PCs) Arduino 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grove relay module

  • Arduino® compatible
  • Holes for easy installation
  • Compact and lightweight

Technical specifications

Product type

Relay module

Suitable for

Arduino

Tool type

I/O module

Content

1 pc(s)

Height

19.50 mm

Length

24 mm

Width

42 mm

Operating voltage

5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425554 Seeed Studio 103020005 Relay module Suitable for (single board PCs) Arduino 1 pc(s)

Description

The relay is a digital, normally open switch to a relay for switching a considerably higher voltages and currents than the normal Arduino board controls.
If set to high, the LED is lit and the relay is closed, so that current flow is possible. The peak voltage is 250 V at 10 Ampere.

This text is machine translated.

Hints

Make sure that the pins of the shields do not come into contact with the USB connection of the Arduinos, when these are connected.
Manual & examples can be found at: wiki.seeedstudio.com/wiki/Grove_-_Relay

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)