• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics LED driver Constant current 81 W 1200 - 1500 mA 27 - 54 V DC Suitable for flammable surfaces, Approved

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SELF ELECTRONICS LED SWITCHED-MODE POWER SUPPLY SERIES SLT80-IL-E.

  • Constant current
  • 27 - 54 V DC
  • 1200 - 1500 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 360 x 30 x 21 mm

Factory colour

White

Output voltage (max.)

54 V DC

Output voltage (min.)

27 V DC

Test mark

SELV · MM · ENEC

Max. output current

1500 mA

Output current (max.) - rounded

1.5 A

Operating voltage

230 V AC

Protection class

I

LED driver features

Suitable for flammable surfaces

Approved for use on furniture

not dimmable

Surge protection

Overvoltage

IP20

Connection

Clamp

Max. power

81 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

1200 mA

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

330 g

Power range

81 W (max)

Type

Pulsed

Width

30 mm

Height

21 mm

Length

360 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2163529 Self Electronics LED driver Constant current 81 W 1200 - 1500 mA 27 - 54 V DC Suitable for flammable surfaces, Approved

User & Safety Instructions

User & Safety Instructions 2163529 Self Electronics LED driver Constant current 81 W 1200 - 1500 mA 27 - 54 V DC Suitable for flammable surfaces, Approved

Description

Features

  • Independant operating device
  • Protection class I, SELV output
  • Flicker-free design
  • Constant current
  • IP20
  • Protected against overload, short-circuit, overvoltage and temperature protection
  • for LED applications

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.