Image similar
LED driver
Constant current
(L x W x H) 121 x 45 x 20 mm
Grey
Blue
72 V DC
28 V DC
MM · SELV
350 mA
350 mA
230 V AC
II
not dimmable
Suitable for flammable surfaces
Approved for use on furniture
Surge protection
Overvoltage
IP20
Screw terminal
25 W
1 x
1 x
264 V AC
198 V AC
78 g
25 W (max)
Pulsed
45 mm
20 mm
121 mm
+50 °C
-20 °C
Datasheet 2176605 Self Electronics SLT25-350ILE-E LED driver Constant current 25 W 350 mA 28 - 72 V DC not dimmable, Suitable for flammabl
User & Safety Instructions 2176605 Self Electronics SLT25-350ILE-E LED driver Constant current 25 W 350 mA 28 - 72 V DC not dimmable, Suitable for flammabl