• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Semikron SKD160/16 Diode bridge G37 1600 V 205 A 3-phase

1/2
Image similar
Product type
Diode bridge
Enclosure
G37
Configuration (diode)
3-phase
U(RRM)
1600 V
Forward current I(F)
205 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 220.00
-5 %
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Type

SKD160/16

Product type

Diode bridge

Enclosure

G37

Manufacturer

Semikron

Manuf. code

SKR

Configuration (diode)

3-phase

U(RRM)

1600 V

Forward current I(F)

205 A

Forward voltage U(F)

1.65 V

Forward voltage reference

300 A

I(FSM) 50Hz

1800 A

Reverse leakage current I(r)

500 µA

Reverse leakage current I(r) reference

1600 V

Series

SEMIPONT 4

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Mounting type

Enclosure

Documents & Downloads

Datasheet

Datasheet 358671 Semikron SKD160/16 Diode bridge G37 1600 V 205 A 3-phase

User & Safety Instructions

User & Safety Instructions 358671 Semikron SKD160/16 Diode bridge G37 1600 V 205 A 3-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

Hints

I FSM 50 Hz for 10 ms at 25°C.

More interesting products

(*All information is plus legal VAT)