• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser Mobile Kit Stand set 1/4" Working height=13.5 cm Black incl. mobile phone holder

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sennheiser Mobile Kit

  • Manfrotto PIXI Mini-Stand and Sennheiser Smartphone holder
  • Mobile Kit, ideal for vloggers and content creators who are on the move
  • Smartphone holder with hot shoe adapter for portrait or landscape formats
  • Manfrotto PIXI mini tripod with ball head and push-button locking for the desired positioning
  • Robust components for daily use

Technical specifications

Product type

Stand set

Factory colour

Black

Operating height (max.)

13.5 cm

Material

Aluminium

Technopolymer

Max. load

1 kg

Features

incl. mobile phone holder

Weight

190 g

Mount type

1/4"

Working height (min.)

13.5 cm

Dim. (add. text)

with holder

Height

13.5 cm

Length

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377640 Sennheiser Mobile Kit Stand set 1/4" Working height=13.5 cm Black incl. mobile phone holder

Description

Mobile kit

This text is machine translated.

Features

  • Manfrotto PIXI Mini-Stand and Sennheiser Smartphone holder.

Scope of delivery

  • Manfrotto PIXI Mini-Stand
  • Smartphone terminal with cold shoe holder.

More interesting products

(*All information is plus legal VAT)