• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca 486785 DX641-UVBC-L02 Lux meter

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Senseca DX641-UVBC-L02 - Digital light sensor for UV-B and UV-C radiation (e.g. for PRO D5x), 2 m PVC cable

  • Digital DX sensor family: Can be changed without loss of accuracy, combined with any DX sensors
  • Precise sensor for combined UV-B and UV-C spectrum (210 ... 355 nm)
  • Diffusor for cosine correction, measuring range 1.0
  • 10⁻³ to 2000 W/m².
  • High-quality measuring technology: Fast, precise and energy-efficient.
  • Suitable for industrial use: Reliable use at operating temperatures from 0 to +50 °C.
  • Practical: Sturdy stand and precise alignment through aluminum construction.
  • Made in Italy

Technical specifications

Product type

Lux meter

Reading type

Light intensity

Luminance

Manufacturer's standards (no certificate)

Dim

(L x W x H) 50 x 50 x 42 mm

Display

Digital

Weight

200 g

Width

50 mm

Height

42 mm

Length

50 mm

Interfaces

M12 plug

Documents & Downloads

Datasheet

Datasheet 3771551 Senseca 486785 DX641-UVBC-L02 Lux meter

User & Safety Instructions

User & Safety Instructions 3771551 Senseca 486785 DX641-UVBC-L02 Lux meter

Description

The Senseca DX641-UVBC-L02 is a high-quality digital photoradiometric sensor for use with the Senseca Pro-Line series.
This specialized sensor measures the radiation intensity in the extended ultraviolet spectral range from 210 to 355 nm (peak at 265 nm), covering a wide measuring range from 0.10 to 200 · 10³ Lux and 1.0 · 10⁻³ to 2000 W/m² from.
Typically, the sensor is used to test germicidal lamps that are used in sterilization systems and use LEDs as a UV source.
Thanks to the digital signal processing, all calibration data is stored directly in the probe head.
As a full member of the DX sensor family it can be connected to the SENSECA hand-held measuring devices PRO D01, D05, 925 and 595.
With the mentioned devices you can combine any DX sensors to make a versatile measuring system according to your needs. This unique versatility is unsurpassed in the market.

This text is machine translated.

Features

  • UVB & UVC spectrum: Precise detection of the radiation intensity in the range 210 ... 355 nm (peak 265 nm)
  • Plug & Play: Factory calibrated and immediately ready for use.
  • Highly efficient: Extremely low power consumption (u. 1 mA typ.).
  • Robust design: High-quality casing made of anodized aluminum with compact dimensions (Ø 50 x 42 mm).
  • Easy to use: Includes fixed mounted 2 meter PVC cable and robust 4-pin M12 connector.

Scope of delivery

  • Digital light sensor DX641-UVBC-L02 (with 2 meter PVC cable)
  • Quickstart instructions

System requirements

  • Compatible measuring device (e.g. PER D5x)

What kind of Light Meters are you looking for?

More interesting products

(*All information is plus legal VAT)