Image similar
SAC-12P- 1,5-35T/FS SH SCO
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
M12 socket, straight
12
1.50 m
PUR
30 V AC
30 V DC
1.50 A
1.5 A
1 mm
0.14 mm²
Open end cable
M12
Black
A
IP65
1430129
1 pc(s)
TRUE
Multi-core
30 V
1.5 m
TRUE
12
-5-80 °C
-40-80 °C
Other
IP65
M12
Other
FALSE
1.5 A
yes
Datasheet 584198 Sensor/Actuator cable SAC-12P- 1,5-35T/FS SH SCO 1430129 Phoenix Contact
User & Safety Instructions 584198 Sensor/Actuator cable SAC-12P- 1,5-35T/FS SH SCO 1430129 Phoenix Contact
The necessary accessories are required to use the article as described.