
Sensor/Actuator cable SAC-12P-MS/ 3,0-PVC SCO 1554788 Phoenix Contact
Technical specifications
- Type
SAC-12P-MS/ 3,0-PVC SCO
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
12
- Cable length
3.00 m
- Jacket material
PVC
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1554788
- Content
1 pc(s)
TRUE
Multi-core
30 V
3 m
FALSE
12
-5-80 °C
-25-80 °C
Other
IP65
Other
M12
FALSE
1.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586547 Sensor/Actuator cable SAC-12P-MS/ 3,0-PVC SCO 1554788 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586547 Sensor/Actuator cable SAC-12P-MS/ 3,0-PVC SCO 1554788 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 131.97*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























