• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-17P-MS/ 1,5-PVC SCO 1555266 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-17P-MS/ 1,5-PVC SCO

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

17

Cable length

1.50 m

Jacket material

PVC

Nominal voltage

30 V AC

30 V DC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Outside Ø

1 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1555266

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719989 Sensor/Actuator cable SAC-17P-MS/ 1,5-PVC SCO 1555266 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719989 Sensor/Actuator cable SAC-17P-MS/ 1,5-PVC SCO 1555266 Phoenix Contact

Description

Sensor/Actuator cable, 17-position, PVC, Black RAL 9005, Plug straight M12-SPEEDCON, A-coded, on Free cable end, Cable length: 1.5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.97*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)