
Highlights & Details
Sensor/Actuator cable SAC-3P- 1,5-PUR/CI-1L-Z
- SAC-3P- 1,5-PUR/CI-1L-Z
Technical specifications
- Conductor material
PUR
- Type
CI standard
- Connection
Open end cable
- Number of pins
3
- Display
LED
- Total no. of pins
3
- Manufacturer part #
1435687
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
1.5 m
- Circuit layout description
incl. diode
- Connector type
Plug, right angle
- Type
SAC-3P- 1,5-PUR/CI-1L-Z
- Features
Halogen-free
- Connection side A
C type solenoid connector
- Connection side B
Cable, open end
- Cross-section (sensor/actuator wiring)
0.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715892 Sensor/Actuator cable SAC-3P- 1,5-PUR/CI-1L-Z 1435687 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715892 Sensor/Actuator cable SAC-3P- 1,5-PUR/CI-1L-Z 1435687 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 78.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































