Image similar
SAC-3P-M 8MS/3,0-PUR/M12FS
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
Sensor connector
M12 socket, straight
M12 socket, straight
3
3.00 m
PUR
48 V AC
60 V DC
4 A
4 A
1.17 mm
0.25 mm²
M12
Black
A
IP65
1682333
1 pc(s)
TRUE
Multi-core
48 V
3 m
FALSE
3
-25-80 °C
-40-80 °C
Other
IP65
M12
M8
FALSE
4 A
yes
Datasheet 718358 Sensor/Actuator cable SAC-3P-M 8MS/3,0-PUR/M12FS 1682333 Phoenix Contact
User & Safety Instructions 718358 Sensor/Actuator cable SAC-3P-M 8MS/3,0-PUR/M12FS 1682333 Phoenix Contact
€ 163.97*
The necessary accessories are required to use the article as described.