• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-3P-M12Y/2X0,3-PUR/M12FR B 1668991 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Adapter, Y-shaped
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, right angle
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-3P-M12Y/2X0,3-PUR/M12FR B

Product type

Sensor/actuator connector (pre-fab)

Connector type

Adapter, Y-shaped

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, right angle

M12 socket, right angle

No. of pins

3

Cable length

30.00 cm

Jacket material

PUR

Nominal voltage

250 V AC

250 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.27 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1668991

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716322 Sensor/Actuator cable SAC-3P-M12Y/2X0,3-PUR/M12FR B 1668991 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716322 Sensor/Actuator cable SAC-3P-M12Y/2X0,3-PUR/M12FR B 1668991 Phoenix Contact

Description

Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, A-coded, on Socket angled M12, A-coded, PIN 2+4 bridged and Socket, angled M12, A-coded, PIN 2+4 bridged, Cable length: 0.3 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.98*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)