Image similar
SAC-3P-M12Y/2X3,0-PUR/M 8FS
Sensor/actuator connector (pre-fab)
Adapter, Y-shaped
Sensor connector
M12 plug, straight
M12 socket, straight
M8 socket, straight
3
3.00 m
PUR
48 V AC
60 V DC
4 A
4 A
1.17 mm
0.25 mm²
M12
Black
A
IP65
1671360
1 pc(s)
TRUE
48 V
3 m
FALSE
3
-25-80 °C
-40-80 °C
0.005 mΩ
IP65
M8
M12
FALSE
yes
Datasheet 589583 Sensor/Actuator cable SAC-3P-M12Y/2X3,0-PUR/M 8FS 1671360 Phoenix Contact
User & Safety Instructions 589583 Sensor/Actuator cable SAC-3P-M12Y/2X3,0-PUR/M 8FS 1671360 Phoenix Contact
€ 156.98*
The necessary accessories are required to use the article as described.