Image similar
SAC-3P-MS/ 3,0-PUR/C-1L-Z SCO
Sensor/actuator connector (pre-fab)
Plug, straight
Plug, right angle
Sensor connector
M12 plug, straight
C type solenoid connector
3
3.00 m
PUR
24 V AC
24 V DC
4 A
4 A
1.50 mm
0.50 mm²
M12
Black
A
IP65
1435467
Yes
1 pc(s)
TRUE
24 V
3 m
FALSE
3
-20-80 °C
-40-80 °C
0.005 mΩ
Other
IP65
M12
M12
TRUE
yes
Datasheet 583586 Sensor/Actuator cable SAC-3P-MS/ 3,0-PUR/C-1L-Z SCO 1435467 Phoenix Contact
User & Safety Instructions 583586 Sensor/Actuator cable SAC-3P-MS/ 3,0-PUR/C-1L-Z SCO 1435467 Phoenix Contact
€ 147.97*
The necessary accessories are required to use the article as described.