• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-4P-M12MR/3,0-PUR/M12FR 1668742 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

454 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-4P-M12MR/3,0-PUR/M12FR

  • SAC-4P-M12MR/3,0-PUR/M12FR

Technical specifications

Type

SAC-4P-M12MR/3,0-PUR/M12FR

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, right angle

No. of pins

4

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

250 V AC

250 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.27 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1668742

Industrial packaging

Yes

Content

1 pc(s)

TRUE

Multi-core

250 V

3 m

FALSE

4

-25-80 °C

-40-80 °C

Other

IP65

M12

M12

FALSE

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584633 Sensor/Actuator cable SAC-4P-M12MR/3,0-PUR/M12FR 1668742 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584633 Sensor/Actuator cable SAC-4P-M12MR/3,0-PUR/M12FR 1668742 Phoenix Contact

Description

Sensor/Actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, A-coded, on Socket angled M12, A-coded, Cable length: 3 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.97*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)