• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator terminal block STIO 2,5/3-PE/B/L-DIO/M-O 3209219 Phoenix Contact

Product type
Proximity switch/actuator terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
18 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.10 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator terminal block STIO 2,5/3-PE/B/L-DIO/M-O

  • STIO 2,5/3-PE/B/L-DIO/M-O

Technical specifications

Product type

Proximity switch/actuator terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5.2 mm

No. of rows

3

Number of pins

4

Factory colour

Grey

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

24 V

Stripping length (max.)

10 mm

Manufacturer part #

3209219

Content

50 pc(s)

Industrial packaging

Yes

Type

STIO 2,5/3-PE/B/L-DIO/M-O

Dim

(L x W x H) 75 x 5.2 x 44.5 mm

Width

5.2 mm

Height

44.5 mm

Length

75 mm

RoHS-compliant
Insulation

PA

Documents & Downloads

Datasheet

Datasheet 566385 Sensor/actuator terminal block STIO 2,5/3-PE/B/L-DIO/M-O 3209219 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566385 Sensor/actuator terminal block STIO 2,5/3-PE/B/L-DIO/M-O 3209219 Phoenix Contact

Description

Sensor/actuator terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.