• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator terminal block STIO 2,5/3-PE/B/L-LA24GN/O-M 3209141 Phoenix Contact

Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.30 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Sensor/actuator terminal block STIO 2,5/3-PE/B/L-LA24GN/O-M

  • STIO 2,5/3-PE/B/L-LA24GN/O-M

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

NS 32/35 rail mount

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5.2 mm

No. of rows

3

Number of pins

4

Factory colour

Grey

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

24 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3209141

Content

50 pc(s)

Industrial packaging

Yes

Type

STIO 2,5/3-PE/B/L-LA24GN/O-M

Dim

(L x W x H) 75 x 5.2 x 44.5 mm

Width

5.2 mm

Height

44.5 mm

Length

75 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566202 Sensor/actuator terminal block STIO 2,5/3-PE/B/L-LA24GN/O-M 3209141 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566202 Sensor/actuator terminal block STIO 2,5/3-PE/B/L-LA24GN/O-M 3209141 Phoenix Contact

Description

Sensor/actuator terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 649.98€ 634.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)