• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA MFB40H24A-001 Axial fan 24 V DC 11.28 m³/h (L x W x H) 40 x 40 x 10 mm

Product type
Axial fan
Nominal voltage
24 V DC
Type of bearing
Ball bearing
Air flow rate
11.28 m³/h
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SEPA axial fan 40 x 40 x 10 mm

  • 24VDC with tachometer output and ball bearing

Technical specifications

Product type

Axial fan

Type

MFB40H24A-001

Nominal voltage

24 V DC

Type of bearing

Ball bearing

Noise emission (max.)

27 dBa

Air flow rate

11.28 m³/h

Factory colour

Black

Min. temperature

-10 °C

Max. temperature

+80 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

Datasheet

Datasheet 3281774 SEPA MFB40H24A-001 Axial fan 24 V DC 11.28 m³/h (L x W x H) 40 x 40 x 10 mm

User & Safety Instructions

User & Safety Instructions 3281774 SEPA MFB40H24A-001 Axial fan 24 V DC 11.28 m³/h (L x W x H) 40 x 40 x 10 mm

Description

Versatile axial fan in proven industrial quality with ball bearings for long service life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)