
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 4 Set(s) available
Highlights & Details
Cable bridge EasyLoader Alu
- Light grey, Aluminium
- No. of channels: 5
Technical specifications
- For cable diameter: 3 x 10 mm
- 2 x 7 mm
- Product type
Cable bridge
- Factory colour
Light grey
Aluminium
- Length
1500 mm
- Use
Inside
- Load capacity
Pedestrian
- Manufacturer part #
5.01047.7042
- Type
5.01047.7042
- Dim
(L x W x H) 1500 x 150 x 17 mm
- Channels
5
- Assembly
Bottom
- Content
1 Set
- Features
Suitable for people
- Material
TPE (low-odour thermoplastic elastomer )
- Width
150 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1419611 Serpa Cable bridge 5.01047.7042 TPE (low-odour thermoplastic elastomer ) Light grey, Aluminium No. of channels: 5 1500 m
Description
Scope of delivery
- Cable bridge with cover
- 2 end caps
- This text is machine translated.



























