
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 4 Set(s) available
Highlights & Details
Cable bridge EasyLoader Alu
- Black, Aluminium
- No. of channels: 5
Technical specifications
- For cable diameter: 3 x 10 mm
- 2 x 7 mm
- Product type
Cable bridge
- Factory colour
Black
Aluminium
- Length
1500 mm
- Use
Inside
- Load capacity
Pedestrian
- Manufacturer part #
5.01047.9004
- Type
B15
- Dim
(L x W x H) 1500 x 150 x 17 mm
- Channels
5
- Assembly
Bottom
- Content
1 Set
- Features
Suitable for people
Halogen-free
- Material
TPE (low-odour thermoplastic elastomer )
- Width
150 mm
- Height
17 mm
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1419610 Serpa Cable bridge 5.01047.9004 TPE (low-odour thermoplastic elastomer ) Black, Aluminium No. of channels: 5 1500 mm Con
Description
Scope of delivery
- Cable bridge with cover
- 2 end caps
- This text is machine translated.




























