• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Set of 3 pieces TOOLCRAFT 3xTO-10182528 Linen tester Magnification: 6 x Lens size: (Ø) 28 mm

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of 3x TOOLCRAFT LED-thread counter, 6x

  • TOOLCRAFT LED-thread counter, 6x
  • 6-fold magnification
  • Metal body with glass lens
  • 28 mm diameter
  • LED light for optimum illumination

Technical specifications

  • Battery: 2x LR927 (included)
Product type

Linen tester

Magnification

6 x

Lens Ø

28 mm

Lens size

(Ø) 28 mm

Length

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865196 Set of 3 pieces TOOLCRAFT 3xTO-10182528 Linen tester Magnification: 6 x Lens size: (Ø) 28 mm

Description

TOOLCRAFT LED-thread counter, 6x
The TOOLCRAFT LED filament counter is a compact test instrument for commercial and private use. With a 6-fold magnification and a length of 55 mm the device is suitable for a detailed assessment of textiles, printing products or surfaces. The thread counter is supplied including a matching case and the LR927 battery required for operation.

Robust construction

The device has a sturdy metal body designed for regular use. The integrated glass lens with a diameter of 28 mm allows a clear representation of the respective test object.

Integrated measuring scales
The thread counter is equipped with MM and inch scale divisions on the base. This allows the user to measure the enlarged structures directly and accurately in the preferred unit system




This text is machine translated.

Features

  • TOOLCRAFT LED-thread counter, 6x
  • MM and inch scale divisions
  • Metallic body

Scope of delivery

  • 3x thread counter, case