User & Safety Instructions 1511639 TOOLCRAFT 1511639 Linen tester Magnification: 6 x Lens size: (Ø) 28 mm
Description
Precise accuracy
the product is intended to be used by means of the integrated magnifying glass for quality control of substances, printing products (Text/Graphics Quality, etc.) or similar. Using the folding mechanism and the fixed distance between the magnifying glass and surface results in a fixed magnification (6x). Different Scales (divided into 1 mm or 1/8") allow the determination of distances or dimensions. As a special feature, there are two built-in LEDs, the illumination of the surface to be checked even in poor lighting conditions. The product is operated with two batteries type CR 1216 (included). A free practical storage bag is included.
the product is intended to be used by means of the integrated magnifying glass for quality control of substances, printing products (Text/Graphics Quality, etc.) or similar. Using the folding mechanism and the fixed distance between the magnifying glass and surface results in a fixed magnification (6x). Different Scales (divided into 1 mm or 1/8") allow the determination of distances or dimensions. As a special feature, there are two built-in LEDs, the illumination of the surface to be checked even in poor lighting conditions. The product is operated with two batteries type CR 1216 (included). A free practical storage bag is included.