• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 7790 Microwave Black, Stainless steel Timer function

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

MW 7790 Microwave Solo

  • Compact design with 20L filling volume perfectly suitable for each kitchen and every household
  • With 5 power settings and convenient defrosting function so that even frozen dishes can be heated gently
  • 35 Minutes timer with end signal
  • Heat-resistant and painted interior, also suitable for effortless cleaning
  • Hand grip and dial with brushed matt chrome elements

Technical specifications

  • Capacity: 20 liters
  • Power levels: 5
  • Programs: 5

700 W

Product type

Microwave

Width

48.8 cm

Kitchen appliances features

Timer function

Factory colour

Black

Stainless steel

Height

29.1 cm

Depth

38 cm

Dim

(W x H x D) 48.8 x 29.1 x 38 cm

Weight

10.07 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476987 Severin 7790 Microwave Black, Stainless steel Timer function

User & Safety Instructions

User & Safety Instructions 3476987 Severin 7790 Microwave Black, Stainless steel Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.98*

More interesting products

(*All information is plus legal VAT)