
Number
MW 7774 Microwave with grill and hot-air function 3-in-1
Highlights & Details
- High-quality stainless steel design with mirrored door Modern LED-Touch-Display with Quick-Select-FunctionsHot-air function up to 200 °C including pre-heating functionAdditional non-stick coated pizza plate (Ø approx. 28 cm)With 6 bits. Grate and non-stick coated Crispy plate
- This text is machine translated.
Technical specifications
- Garages height 17.5 cm
- Product type
Microwave
- Volume
25 l
- Power (grill)
1950 W
- Power (microwave)
900 W
- Width
483 mm
- Kitchen appliances features
Grill function
with pizza maker function
Heat convection
- Factory colour
Stainless steel (brushed)
Silver
- Height
281 mm
- Depth
435 mm
- Dim
(W x H x D) 483 x 281 x 435 mm
- Operating voltage
230 V
- Weight
15 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2804004 Severin MW 7774 Microwave Stainless steel (brushed), Silver 900 W Grill function, with pizza maker function, Heat convec
User & Safety Instructions
User & Safety Instructions 2804004 Severin MW 7774 Microwave Stainless steel (brushed), Silver 900 W Grill function, with pizza maker function, Heat convec
Description
Features
- High quality stainless steel design with attractive mirrored door "EasySelect" concept enables a simple and intuitive application with a clear control designModern LED-Touch-Display with Quick-Select-FunctionsEasy-select control dial with circulating 360° LED illumination for easy selection of the desired power levels/programsVersatile baking and preparation thanks to the hot-air function up to 200 °C including pre-heating functionAdditional non-stick coated pizza plate (Ø about 28 cm), perfect for homemade pizza and frozen pizzaWith 6 bits. Grate and non-stick coated Crispy plate10 different power levels incl. Defrost program according to weight and time8 different automatic-cooking programsMicrowave, grill and hot air separately and can be combinedFull Power quick startAdjustable control lock.
Scope of delivery
- Microwave
- User manual














