• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin BC 7088 Bagless vacuum cleaner 750 W Bagless

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Single Bagless vacuum cleaner

  • 750 W, Radius of operations=9 m
  • Filter system=HEPA 13
  • Collector volume=2.1 l

Technical specifications

750 W

Product type

Bagless vacuum cleaner

Factory colour

White

Grey

Collector

2.1 l

Power consumption (max.)

750 W

Features

Bagless

Vacuum technology

Without pouch

Cable length

6 m

Radius of operations

9 m

Width

27 cm

Height

32 cm

Length

40 cm

Weight

6.02 kg

Dim

(L x W x H) 40 x 27 x 32 cm

Filter system

HEPA 13

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123035 Severin BC 7088 Bagless vacuum cleaner 750 W Bagless

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)