
Highlights & Details
Filter coffee machine with stainless steel grinder and thermal jug KA 4813
- Capacity for up to 8 cups
- LED touch display with timer function
- Grinder deactivation function
Technical specifications
- Bean container capacity: Approx. 200 g
- Cup volume
8
- Product type
Coffee maker
- Coffee maker features
Display
Thermal jug
incl. grinder
Timer
Plate warmer
incl. filter coffee maker
1000 W
- Factory colour
Black
Stainless steel (brushed)
- Display
Yes
- Weight
4.6 kg
- Thermal jug
Yes
- Grinder
Stainless steel grinder
- Width
490 mm
- Height
490 mm
- Length
260 cm
- Timer
Yes
- Keep warm function
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237039 Severin Filterkaffeemaschine mit Mahlwerk und Edelstahl-Thermokanne, Coffee maker Black, Stainless steel (brushed) Cup v
User & Safety Instructions
User & Safety Instructions 2237039 Severin Filterkaffeemaschine mit Mahlwerk und Edelstahl-Thermokanne, Coffee maker Black, Stainless steel (brushed) Cup v
Description
This filter coffee machine provides excellent coffee aroma thanks to the finest grinding and individually selectable grinding degree. Thanks to the Perfect Grind technology, the coffee is optimally tuned to your own taste.
The unique blooming function moisturizes the coffee before pouring and intensifies the taste - you get a full aroma of your coffee.
The LED touch display with timer function offers intuitive operation and activation of the individual functions.
The grinder deactivation function offers the possibility to prepare also pre-ground filter coffee.
In addition, the signal tone can also be switched off on this machine. Thanks to the swivel filter with removable filter insert, a simple and quick filling is possible.
The supplied stainless steel thermos jug with lid and convenient 1-hand operation is used for long-lasting temperature storage.
This text is machine translated.
Features
- Individually selectable grind and amount of coffee
- Blooming-Funkion - moisturizes the coffee before pouring and intensifies the taste
- With grinder deactivation function - for the preparation of pre-ground filter coffee
- Be-Silent function - signal tones can be switched off
- Swivel filter with removable filter insert 1 x 4 with drip lock and additional permanent filter
- 3-stage aroma selection
- Auto power-off.
Scope of delivery
- Coffee machine
- User manual































