• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum Okka Grandio Duo Mocha maker Black-chrome Cup volume=10 Display

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Arzum OKKA Grandio Duo mocha machine, black chrome

  • Fast and traditional brewing function for Turkish coffee enjoyment
  • LED display for easy operation
  • Special Arzum OKKA measuring spoon for perfect consistency for everyone Cooking

Technical specifications

Cup volume

10

Product type

Mocha maker

Coffee maker features

Display

1400 W

Factory colour

Black-chrome

Display

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361625 arzum Okka Grandio Duo Mocha maker Black-chrome Cup volume=10 Display

Information

Information 2361625 arzum Okka Grandio Duo Mocha maker Black-chrome Cup volume=10 Display

Description

Arzum OKKA Grandio Duo cooks Turkish coffee with pleasure and in the ideal consistency with its rich foam. You can cook 10 cups of coffee at the same time, with or without sugar, depending on your preference.

Auto Boiling Altitude Detection
Arzum OKKA Grandio Duo has the technology "Auto Boiling Altitude Detection", with which Turkish coffee can be cooked with the same taste all over the world. This technology detects the height of your site and automatically determines the boiling point. Then prepare your coffee accordingly. Arzum OKKA Grandio Duo offers perfect Turkish coffee taste at any time and anywhere.

Slow brewing function
The “slow brewing” function allows you to enjoy the taste of Turkish coffee; the coffee set is cooked slowly at a low temperature.

Acoustic and visual warning system
Acoustic and illuminated warning system informs you about the cooking process

Touch screen
OKKA Grandio Duo offers maximum user-friendliness with its LED-illuminated display. You can brew your Turkish coffee with a single press of a button and display all warnings and messages with the interactive layers on the display.

Cup size setting
You can set 3 different cup sizes on the display.

This text is machine translated.

Features

  • Possibility to brew up to 10 cups of coffee at once
  • Automatic water supply with intelligent water technology
  • Overflow protection system that uses the intelligent cooking sensor to set the cooking at the right time
  • Intelligent Auto Boiling Altitude Detection System
  • Washable coffee pot with special waterproof technology
  • 3-stage cup size setting for different cup sizes
  • Acoustic and visual warning system informs about the cooking process
  • Special Arzum OKKA measuring spoon for perfect consistency for everyone Cooking
  • Washable coffee pot with special waterproof technology
  • Large water tank of 2.3 liters

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)